Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Connector - 24 Contacts - Receptacle - Wire to Board - Through Hole - CHAMP Series - PCB Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
I/O Connector - 24 Contacts - Receptacle - Wire to Board - Through Hole - CHAMP Series - PCB Mount.
Product Highlights:
  • Receptacle
  • Number of Positions = 24
  • PCB Mount Style = Right Angle
  • Standard Orientation
  • Standard Profile
Search Keywords: 55538111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5553811-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    IEEE 488
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 546
Ships today, if you order in
Minimum Order:
5
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
5
$15.04
25
$14.76
60
$14.25
120
$13.28
300
$13.10
540
$12.94
1,020 +
$12.81
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Non-RoHS Equivalent
In Stock:
1
Minimum Order:
2