ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
KIT,HDW,EMI,050/085,STD/METRIC
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Heat Sink Passive TO-220 Straight Thru-Hole Aluminum Alloy 6063-T5 12.5°C/W Black Anodized
Orange Drop® - Polypropylene Film/Foil Capacitor - 100000pF ±5% - 800VDC - Hockey Stick Cr...
Snap On Free Hanging Ferrite Core - 250Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.142" ...
Cable Ties, Standard Locking Nylon/Polyamide 6/6 Natural 45mm 220N Bulk
Universal Computer Power Cord, 10A, 18AWG (NEMA 5-15P to Left Angle IEC-320-C13), 6-ft.