Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

COVER KIT, 180 DEG,50 POS,SHLD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
COVER KIT, 180 DEG,50 POS,SHLD
Product Highlights:
  • Cover Kit
  • Number of Positions = 50
  • Cable Outer Diameter = 6.35 - 12.70 mm
  • 180° Cable Exit Angle
  • Individual Kit
Search Keywords: 5549461
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    554946-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cover Kit
  • Dimension:
    66.93 x 66.68 x 7.62 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 970
Can Ship immediately
Minimum Order:
5
14 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
5
$10.26
25
$7.11
50
$6.49
100
$6.22
250
$6.00
500
$5.94
1,000
$5.83
2,500 +
$5.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5