Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D Sub Screwlock / Slidelock - CHAMP Series - 15.113 mm - M3.5 - 6-32 UNC-2A.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
D Sub Screwlock / Slidelock - CHAMP Series - 15.113 mm - M3.5 - 6-32 UNC-2A.
Product Highlights:
  • Hardware Kits
  • Hardware Type = Metric Screw Lock
  • Number of Positions = 24
  • Right Angle Mount Angle
  • Cable-to-Panel Application, IEEE-488 Metric Application
Search Keywords: 5548081
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    554808-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318155090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Metric Screw Lock
  • Dimension:
    15.11 x 7.11 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,409
Ships today, if you order in
Minimum Order:
5
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
5
$5.39
50
$3.20
100
$3.10
250
$3.02
500
$2.97
1,000
$2.92
2,500
$2.88
5,000 +
$2.83
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5