Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RCPT ASSY,24 POS,PANEL MTG,LPF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
RCPT ASSY,24 POS,PANEL MTG,LPF
Product Highlights:
  • Connector
  • Number of Positions = 24
  • Low Profile
  • Receptacle
  • Not Shielded
Search Keywords: 5540881
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    554088-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Termination Method:
    IDT
  • Pitch:
    1.27 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
On Order:
500   can ship 1/1/25
MOQ for out of Stock Qty:
125
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
1
$23.19
25
$19.03
50
$17.78
125
$16.79
250
$16.62
375
$16.45
500 +
$14.95
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5