Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn IEEE 488 RCP 24 POS 2.16mm Solder RA Thru-Hole 24 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn IEEE 488 RCP 24 POS 2.16mm Solder RA Thru-Hole 24 Terminal 1 Port
Product Highlights:
  • Receptacle
  • Number of Positions = 24
  • PCB Mount Style = Right Angle
  • Standard Orientation
  • Standard Profile
Search Keywords: intermateable, high density, wave solder, edge connector, vertical mount connector, insulation displacement, CHAMP-LOK, shielded, 0.8mm, .050, .085 Centerline Miniature Ribbon Connectors (CHAMP), ribbon cable, input/output, pcb connectors, AMPHENOL, Centronics
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    553811-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    IEEE 488
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
ADD TO CART
Qty
Unit Price
1
$15.95
2
$14.50
10
$13.70
25
$13.20
50
$12.81
100
$11.60
500
$11.15
540 +
$10.43
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
546
Minimum Order:
5