Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00mm MATING LENGTH, SOLDER END

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00mm MATING LENGTH, SOLDER END
Product Highlights:
  • Module Type = Signal
  • 96 Signal Positions
  • Fixed-Board (Header)
  • Mating Post Length = 5.00 mm
  • PCB Mount Angle = Vertical
Search Keywords: 55365133
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5536513-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    Backplane
  • Gender:
    Pin
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    96
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
12
Available in less than min:
1
MOQ for out of Stock Qty:
144
Order Increment:
12
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$13.519
12
$12.290
36
$12.040
60
$11.660
108
$11.490
144
$11.310
288
$11.150
432
$10.980
576 +
$10.810
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States