Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ASSEMBLY,RECEPTACLE,EUROCARD,T

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ASSEMBLY,RECEPTACLE,EUROCARD,T
Product Highlights:
  • Mating Type = Receptacle
  • Number of Positions = 32
  • PCB Mount Angle = Vertical
  • Post Type = Solder Post
  • Not Make First / Break Last
Search Keywords: 55364465
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5536446-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    DIN 41612
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    32
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,068
Can Ship immediately
Manufacturer Stock:
2,492 can ship
Minimum Order:
40
Order Increment:
40
11 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
40
$3.875
80
$3.833
120
$3.598
280
$3.512
520
$3.477
1,000
$3.376
2,520
$3.342
5,000 +
$3.308
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5