Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

ASSY,PIN,EURO,"C",LEAD-FREE,96

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tray 包装
Certificate of Compliance Guarantee
説明 +
ASSY,PIN,EURO,"C",LEAD-FREE,96
Product Highlights:
  • Type C Connectors
  • Plug
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 55364165
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    5536416-5
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    DIN 41612
  • Gender:
    Pin
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    96
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 985
即時出荷可能
在庫数量のMOQ:
30
在庫切れ数量のMOQ:
150
複数:
30
12 Weeks 出荷できます 2/11/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
30
$9.47
60
$9.33
120
$9.19
150
$9.05
300
$5.57
450
$4.41
600 +
$4.32
Click for Quote
ログイン 特別価格を解除するには
Item may be subject to tariff fee if shipping within the United States
Non-RoHS Equivalent
在庫:
15
最低注文:
30
CUSTOMERS ALSO BOUGHT
5