Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLUG ASSY,14 POSN,SCR LK,L PF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
PLUG ASSY,14 POSN,SCR LK,L PF
Product Highlights:
  • Connector
  • Number of Positions = 14
  • Low Profile
  • Plug
  • Not Shielded
Search Keywords: 5535961
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    553596-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Termination Method:
    IDT
  • Pitch:
    1.27 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
5
Available in less than min:
4
MOQ for out of Stock Qty:
125
17 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
1
$15.686
5
$14.260
25
$13.600
50
$12.580
125
$11.560
250
$11.380
375
$11.210
500 +
$9.980
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5