Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ASSY,RECEPTACLE,EUROCARD,TYPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
ASSY,RECEPTACLE,EUROCARD,TYPE
Search Keywords: 55350714
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5535071-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    DIN 41612
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    48
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,062
Ships today, if you order in
Minimum Order:
30
Order Increment:
30
3 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
30
$2.816
120
$2.598
270
$2.537
510
$2.511
1,020
$2.400
2,520
$2.376
5,010
$2.352
7,500 +
$2.329
Click for Quote
Log in to unlock special pricing
Older Equivalent
5535071-5
5535071-5
VIEW PRODUCT
ASSEMBLY, RECEPTACLE, EUROCARD, TYPE 1/2C, 48 POSITION, 4.57[.1
Non-RoHS Equivalent
In Stock:
331
Minimum Order:
30
CUSTOMERS ALSO BOUGHT
5