Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CONT.HIGH CURRENT L.P.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CONT.HIGH CURRENT L.P.
Product Highlights:
  • Contact
  • Terminate To Wire
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
  • Wire Insulation Diameter = 2.29 - 3.68 mm
  • PCB Thickness = 1.57 mm
Search Keywords: 55305181
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-530518-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
10
Available in less than min:
1
MOQ for out of Stock Qty:
1250
24 Weeks can ship 5/13/25
ADD TO CART
Qty
Unit Price
1
$4.529
10
$4.117
250
$2.489
500
$2.085
1,250
$1.927
2,500
$1.844
3,750
$1.825
5,000 +
$1.807
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
6,000
Minimum Order:
25