Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HIGH CURRENT CONT. STRIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
HIGH CURRENT CONT. STRIP
Product Highlights:
  • Contact
  • Terminate To Wire
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
  • Wire Insulation Diameter = 2.29 - 3.68 mm
  • PCB Thickness = 1.57 mm
Search Keywords: 55305172
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-530517-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Manufacturer Stock:
9,000 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1500
32 Weeks can ship 7/8/25
ADD TO CART
Qty
Unit Price
25
$1.216
250
$1.046
500
$0.952
1,000
$0.849
1,500
$0.816
3,000
$0.787
4,500
$0.779
6,000 +
$0.771
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5