Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

90 DEG COVER KIT-64 POS BLK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
90 DEG COVER KIT-64 POS BLK
Product Highlights:
  • Cover
  • Cover Type = Strain Relief
  • Snap-On Cover/Strain Relief Retention Method
  • 90° Cable Exit Angle
  • Number of Positions = 64
Search Keywords: 5524961
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    552496-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cover
  • Dimension:
    106.24 x 15.41 x 28.62 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,245
Can Ship immediately
Minimum Order:
10
17 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
10
$1.785
100
$1.472
250
$1.311
500
$1.275
1,000
$1.249
2,500
$1.237
5,000
$1.225
7,500 +
$1.212
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5