Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Rectangular Connector - Self Mating - Non-Gendered - 1 Position - Locking Ramp - Crimp Termination - Free Hanging (In-Line) Mo ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Rectangular Connector - Self Mating - Non-Gendered - 1 Position - Locking Ramp - Crimp Termination - Free Hanging (In-Line) Mounting - Black.
Product Highlights:
  • Housing
  • Number of Positions = 1
  • Housing Color = Black
  • Without Mounting Flange
  • Product Series = Series II
Search Keywords: 538843
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    53884-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,898
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
5
$5.05
50
$3.22
100
$3.15
250
$3.10
500
$3.06
1,000
$3.01
2,500
$2.97
5,000 +
$2.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5