Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

032 EURO TYPE B PIN ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
032 EURO TYPE B PIN ASSY
Product Highlights:
  • Mating Type = Plug
  • Number of Positions = 32
  • PCB Mount Angle = Right Angle
  • Post Type = Solder Post
  • Not Make First / Break Last
Search Keywords: 5360535
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    536053-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    DIN 41612
  • Gender:
    PL
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    32
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 316
Ships today, if you order in
Manufacturer Stock:
800 can ship
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
200
Order Increment:
40
8 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
40
$4.80
80
$4.49
120
$4.32
200
$4.18
400
$3.92
600
$3.82
800 +
$3.61
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
In Stock:
675
Minimum Order:
40