Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

064 EURO TYPE B PIN ASSY

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述 +
064 EURO TYPE B PIN ASSY
Product Highlights:
  • Mating Type = Plug
  • Number of Positions = 64
  • PCB Mount Angle = Right Angle
  • Post Type = Solder Post
  • Not Make First / Break Last
Search Keywords: 5360525
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    536052-5
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    DIN 41612
  • Gender:
    PL
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1,221
Ships today, if you order in
起订量:
40
多个:
40
9 Weeks 可以发货 1/10/25
添加到购物车
数量
Unit Price
40
$6.184
80
$6.111
120
$5.707
280
$5.650
520
$5.338
1,000
$4.761
2,520
$4.713
5,000 +
$4.666
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
有存货:
1,247
起订量:
5
CUSTOMERS ALSO BOUGHT
5