Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10 MODII VRT SR CE 100/115

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
10 MODII VRT SR CE 100/115
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 10
  • Number of Rows = Single
  • Standard Profile
Search Keywords: 5342378
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    534237-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 510
Can Ship immediately
Minimum Order:
22
Order Increment:
22
16 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
22
$1.907
110
$1.702
264
$1.655
506
$1.549
1,012
$1.444
2,508
$1.430
5,016
$1.259
7,502 +
$1.246
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
In Stock:
3,282
Minimum Order:
22
CUSTOMERS ALSO BOUGHT
5