Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TERMINAL,PG SPR SPD 12-10 6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TERMINAL,PG SPR SPD 12-10 6
Product Highlights:
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 532462
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    53246-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Spade Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3.5 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,487
Ships today, if you order in
Minimum Order:
25
30 Weeks can ship 5/8/25
ADD TO CART
Qty
Unit Price
25
$1.355
250
$1.196
500
$1.112
1,000
$0.995
2,500
$0.963
5,000
$0.935
7,500
$0.925
10,000 +
$0.916
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5