Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fork / Spade Tongue Terminal - PIDG Series - 12 AWG - 10 AWG - 6 mm² - M4 - #8.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fork / Spade Tongue Terminal - PIDG Series - 12 AWG - 10 AWG - 6 mm² - M4 - #8.
Product Highlights:
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 529421
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    52942-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Spring Spade Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.16 mm
  • Dimension:
    26.72 x 9.53 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,265
Ships today, if you order in
Minimum Order:
2500
Order Increment:
2500
30 Weeks can ship 5/9/25
ADD TO CART
Qty
Unit Price
2,500
$0.3148
5,000
$0.3028
7,500
$0.2983
10,000
$0.2877
15,000
$0.2806
25,000
$0.2585
50,000 +
$0.2546
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5