Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SCREW,PAN HD,''CHAMP PACKAGING

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SCREW,PAN HD,''CHAMP PACKAGING
Product Highlights:
  • Captive Pan Head Screw
  • Cable-to-Cable Application, Panel Mount Application, PC Board-to-Cable Application
  • Screw Length = 19.05 mm
  • Thread Length = 6.35 mm
Search Keywords: 52299111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5229911-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318160085
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Captive Pan Head Screw
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,285
Can Ship immediately
Minimum Order:
250
27 Weeks can ship 6/2/25
ADD TO CART
Qty
Unit Price
250
$0.1308
1,000
$0.1173
2,500
$0.1160
5,000
$0.1149
10,000
$0.1136
25,000
$0.1124
50,000
$0.1113
100,000 +
$0.1102
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
100
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5