Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

STANDOFF BUSHING, BULK PACKED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
STANDOFF BUSHING, BULK PACKED
Product Highlights:
  • Standoff Bushings
  • Thread Size = 4-40
  • Packaging Method = Bulk
Search Keywords: 52059334
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5205933-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Finish:
    N/A
  • Body Length:
    11.05 mm
  • Outer Diameter:
    6.35 mm
  • Type:
    Round
  • Material:
    Aluminum
  • Thread Size:
    4-40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,993
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
10
$3.43
100
$3.38
250
$3.33
500
$3.27
1,000
$2.02
1,500
$1.60
2,000 +
$1.56
Click for Quote
Log in to unlock special pricing