Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2MMHM PIN HDR MOD C 55 POS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
2MMHM PIN HDR MOD C 55 POS
Product Highlights:
  • Connector
  • Connector Type = Type C
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords: 51882321
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5188232-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • Type:
    Hard Metric
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    55
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 945
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
237
6 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
5
$5.73
50
$4.82
100
$4.68
237
$4.44
473
$4.09
709
$3.87
945 +
$3.74
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States