Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TERMINAL PIDG R IR 22 6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TERMINAL PIDG R IR 22 6
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG (Insulation Restriction)
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 518632
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    51863-2
  • Alias/AKA:
    M7928/1-13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    PIDG Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3.5 mm
  • Dimension:
    21.44 x 6.35 mm
  • Wire Size:
    22 AWG
  • Color:
    Red/Green
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,029
Can Ship immediately
On Order:
10,000   can ship 6/27/25
Minimum Order:
50
32 Weeks can ship 6/25/25
ADD TO CART
Qty
Unit Price
50
$0.6433
250
$0.5499
1,000
$0.4950
3,000
$0.4852
5,000
$0.4803
8,000
$0.4755
10,000
$0.4708
15,000 +
$0.4661
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5