Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BNC STRAIGHT PLUG HEX CRIMP 50 OHM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
KIT Packaging
Certificate of Compliance Guarantee
Description +
BNC STRAIGHT PLUG HEX CRIMP 50 OHM
Search Keywords: 516345003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1634500-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    ZDC/BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    0 to 85 °C
  • Dimension:
    24.7 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,768
Ships today, if you order in
Minimum Order:
20
ADD TO CART
Qty
Unit Price
20
$1.75
25
$1.60
100
$1.40
1,000 +
$1.37
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5