Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Backshell/Cable Clamp 45° 1 Shell Size Nickel Zinc Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Backshell/Cable Clamp 45° 1 Shell Size Nickel Zinc Bulk
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Straight
  • 45° Cable Exit Angle
  • Cable Insulation Diameter = 4.00 - 13.00 mm
  • 9 Positions
Search Keywords: 514787631
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1478763-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshell/Cable Clamp
  • Shell Size:
    1
  • Angular Function:
    45 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    31 x 14.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 657
Ships today, if you order in
Minimum Order:
5
12 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
5
$11.36
25
$9.96
50
$9.86
100
$9.14
250
$8.68
500
$8.03
1,000 +
$7.44
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5