Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

06 MODII HDR SRST B/A .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
06 MODII HDR SRST B/A .100CL
Search Keywords: 51462806
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-146280-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    240
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,726
Can Ship immediately
MOQ for In Stock Qty:
240
MOQ for out of Stock Qty:
2400
Order Increment:
240
11 Weeks can ship 1/29/25
ADD TO CART
Qty
Unit Price
240
$0.4718
480
$0.4245
1,200
$0.4082
2,400
$0.4041
4,800
$0.4001
7,200
$0.3961
9,600 +
$0.3921
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
6
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5