Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

03 MODII HDR SRST B/A .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
03 MODII HDR SRST B/A .100CL
Search Keywords: 51462773
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-146277-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    540
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,437
Ships today, if you order in
Minimum Order:
540
Order Increment:
540
25 Weeks can ship 5/16/25
ADD TO CART
Qty
Unit Price
540
$0.2240
1,080
$0.2170
2,700
$0.2078
5,400
$0.2057
7,560
$0.2037
10,260
$0.2016
15,120
$0.1996
25,380 +
$0.1976
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
16,200
Minimum Order:
540
CUSTOMERS ALSO BOUGHT
5