Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

02 MODII HDR SRST B/A .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
02 MODII HDR SRST B/A .100CL
Search Keywords: 51462772
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-146277-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,123
Can Ship immediately
Minimum Order:
500
Order Increment:
500
25 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
500
$0.2002
1,000
$0.1943
2,500
$0.1833
5,000
$0.1815
7,500
$0.1756
25,000
$0.1688
50,000
$0.1671
100,000 +
$0.1654
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
66,720
Minimum Order:
500
CUSTOMERS ALSO BOUGHT
5