Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Industrial Panel Mount Switches and Lights

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Industrial Panel Mount Switches and Lights
Product Highlights:
  • Pilot Light
  • Contact Rating = 6A
  • Command Series
  • Style = Rectangular
  • Panel Cutout = 16mm Diameter
Search Keywords: 514375699
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1437569-9
  • Alias/AKA:
    165TZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536504000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$26.33
25
$21.17
50
$19.21
75
$18.64
150
$18.16
225
$17.97
300 +
$17.79
Click for Quote
Log in to unlock special pricing