Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V23133A3001C132

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
V23133A3001C132
Product Highlights:
  • Nominal Voltage = 12 VDC
  • Rated Current @ 85° C = 30 Amps.
  • Product Category = PCB Relays
  • Without Mounting Bracket(s)
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords: 513932787
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1393278-7
  • Alias/AKA:
    V23133A3001C132
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$7.08
25
$6.18
100
$5.36
250
$5.14
500
$4.95
1,000
$4.82
2,500
$4.75
5,000 +
$4.65
Click for Quote
Log in to unlock special pricing