Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 48VDC 4.4KOhm 14A DPDT (29x12.6x25.5)mm THT Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 48VDC 4.4KOhm 14A DPDT (29x12.6x25.5)mm THT Power Relay
Product Highlights:
  • RPII/2 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 513932342
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1393234-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    14 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    4.4 KOhm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
20
Available in less than min:
3
Order Increment:
20
ADD TO CART
Qty
Unit Price
1
$10.945
20
$9.950
40
$9.450
80
$8.980
140
$8.530
260
$5.250
380
$4.150
500 +
$4.070
Click for Quote
Log in to unlock special pricing
Older Equivalent
RP420048
RP420048
VIEW PRODUCT
Power Relay 48VDC 8A DPDT(29x12.6x25.5)mm THT