Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1x2 Channel Multimode Fiber Optic Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
1x2 Channel Multimode Fiber Optic Switch
Product Highlights:
  • Switch
  • Fiber Size = 62.5/125 Micron
  • ST Connector Interface
  • Pigtail Type = 3.0mm Cable Jacket
  • Straight Pin Electrical Interface
Search Keywords: 50994272
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5099427-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    37.1 x 22.9 x 12.3 mm
  • Maximum Optical Input Power:
    N/A
  • Configuration:
    1x2
  • Family:
    5099427-2
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$490.08
3
$480.28
5 +
$470.68
Click for Quote
Log in to unlock special pricing