Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
SMC RF Connectors
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by 01/14/2022
SMA PLUG FLEX
Solder Type Male Centronic Connector With Metal Hood - 24-Pin - Nickel Plated Steel Hood -...
Conn SMA-BNC Adapter RCP/PL 0Hz to 12.4GHz 50Ohm ST Gold
Conn BNC Female to Triaxial 2 lug Male Adapter F/M 0Hz to 500MHz ST Gold
Cable Assembly Patch Cord 3.048m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL