Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 16
  • Receptacle
  • Mating Polarization Method = Military
  • With Mating Polarization
Search Keywords: 4999973
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    499997-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1080
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately You may purchase in-stock quantity up to 89
Minimum Order:
1080
Available in less than min:
89
Order Increment:
1080
ADD TO CART
Qty
Unit Price
1
$1.092
1,080
$0.993
2,160
$0.972
3,240
$0.967
4,320
$0.963
5,400 +
$0.958
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
13
Minimum Order:
60