Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FFC SDR TAB 100 FULL SN-PB

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
FFC SDR TAB 100 FULL SN-PB
Product Highlights:
  • Contact Type = Solder Tab
  • 1.27 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Tin-Lead over Nickel Contact Mating Area Plating Material
  • Packaging Method = Strip
Search Keywords: 4879231
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    487923-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30000
  • Contact Type:
    N/A
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    1.5 A
  • Termination Method:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,000
Can Ship immediately
MOQ for In Stock Qty:
30000
MOQ for out of Stock Qty:
30000
Order Increment:
30000
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
30,000
$0.0292
60,000
$0.0288
90,000
$0.0283
120,000 +
$0.0279
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States