Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FFC, FPC (Flat Flexible) Connector Contact - Socket - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
FFC, FPC (Flat Flexible) Connector Contact - Socket - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Contact Type = Receptacle, standard pressure
  • 2.54 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Gold (30) Contact Mating Area Plating
Search Keywords: 4874062
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    487406-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14000
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    2 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,805
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
14000
7 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
100
$0.2118
2,500
$0.1581
7,500
$0.1557
10,000
$0.1534
14,000
$0.1433
28,000
$0.1412
42,000
$0.1390
56,000 +
$0.1369
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
In Stock:
82,000
Minimum Order:
1,000
CUSTOMERS ALSO BOUGHT
5