Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing RCP 12 POS 8.5mm Crimp ST Cable Mount Black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 12 POS 8.5mm Crimp ST Cable Mount Black
Search Keywords: 4443121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    444312-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    BR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    450
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Ships today, if you order in
On Order:
2,700   can ship 2/14/25
Minimum Order:
25
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
25
$1.772
450
$1.097
900
$1.034
1,350
$1.013
2,700
$0.997
5,400
$0.982
7,650
$0.968
10,350 +
$0.953
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5