Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SHUR PLUG 180 REVERSE REEL 14-10AWG TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SHUR PLUG 180 REVERSE REEL 14-10AWG TPBR
Product Highlights:
  • Pin
  • Pin Size = 4.57 mm
  • Non-Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 2.00-6.00² [14-10] mm [AWG]
Search Keywords: 428653
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    42865-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    10-14 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165,089
Ships today, if you order in
Manufacturer Stock:
355,000 can ship
Minimum Order:
5000
Order Increment:
5000
9 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
5,000
$0.0693
10,000
$0.0683
25,000
$0.0672
50,000
$0.0662
100,000
$0.0652
150,000 +
$0.0643
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5