Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn M12 Circular M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn M12 Circular M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
Search Keywords: 422711121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2271112-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    M12 Circular
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    5
  • Contact Gender:
    M
  • Contact Plating:
    Gold
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    4/Contact A
  • Maximum Voltage Rating:
    125 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
$27.45
25
$17.73
50
$17.18
75
$16.65
100 +
$16.40
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
T4111002051-000
T4111002051-000
VIEW PRODUCT
Conn M12 Circular M 5 POS Screw ST Cable Mount 5 Terminal 1 Port