Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RING IS 24-20 4 .020TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RING IS 24-20 4 .020TPBR
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 41579
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    41579
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    2.84 mm
  • Wire Size:
    20-24 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,200
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
7500
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
250
$0.1945
2,500
$0.1256
5,000
$0.1217
7,500
$0.1205
15,000
$0.1168
22,500
$0.1156
30,000 +
$0.1144
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5