Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FSK-22A-10

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
FSK-22A-10
Product Highlights:
  • 2.54 mm Centerline
  • Kapton Insulation Material
  • Insulation Length = 50.80 mm
  • Pin Arrangement (Left) = A
  • Pin Arrangement (Right) = A
Search Keywords: 414372129
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1437212-9
  • Alias/AKA:
    FSK-22A-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Cable Pitch:
    2.54 mm
  • Cable Length:
    N/A
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,181
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
10
$2.27
50
$2.02
100
$2.00
250
$1.96
500
$1.93
750
$1.90
1,000 +
$1.88
Click for Quote
Log in to unlock special pricing