Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLUG,CABLE,RTANG,SMB

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
PLUG,CABLE,RTANG,SMB
Product Highlights:
  • Connector
  • Plug
  • Standard
  • Terminate To Coaxial Cable
  • Coupler Style = Quick Connect/Disconnect
Search Keywords: 4143638
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    414363-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    SMB
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    13.71 x 6.35 x 16.38 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
ADD TO CART
Qty
Unit Price
1
$13.772
5
$12.520
100
$7.910
250
$7.670
500
$7.590
1,000
$7.520
1,500
$7.440
2,000 +
$7.370
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5