Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn BNC 0Hz to 2GHz 75Ohm Press Fit ST Thru-Hole RCP Gold Over Nickel Package

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC 0Hz to 2GHz 75Ohm Press Fit ST Thru-Hole RCP Gold Over Nickel Package
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Vertical
Search Keywords: 4140881
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    414088-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 2 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    16.26 x 11.94 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,842
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$14.37
50
$9.31
100
$9.06
250
$8.81
500
$8.69
750
$8.56
1,000 +
$8.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5