Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

This strip form 250 Series Receptacle comes from TE’s FASTON Receptacles series which are designed for fast and easy applicati ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
This strip form 250 Series Receptacle comes from TE’s FASTON Receptacles series which are designed for fast and easy application with select terminating machines; however, hand tool part number 90165-1 can also be used for termination. The receptacle can accept wire sizes ranging from 18-14 AWG and, like all parts from TE, is RoHS compliant.
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 41274
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    41274
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-18 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
11000
Order Increment:
11000
7 Weeks can ship 12/13/24
Backorder
Qty
Unit Price
11,000
$0.0412
33,000
$0.0408
55,000
$0.0404
110,000
$0.0400
154,000
$0.0396
253,000 +
$0.0392
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5