Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HE/HA-C-BU.AG.2,5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
HE/HA-C-BU.AG.2,5
Product Highlights:
  • HE/HA Series
  • Contact
  • Contact Type = Socket
  • Female
  • Wire Range = 2.50² [13.5] mm [AWG]
Search Keywords: 411051011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1105101-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    13 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,978
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Order Increment:
50
19 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
50
$1.183
250
$1.056
500
$0.971
1,250
$0.934
2,500
$0.867
3,750
$0.854
5,000 +
$0.841
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5