Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Board-To-Board Connector - 2.54 mm - 40 Contacts - Header - AMPMODU Mod II Series - Through Hole - 1 Rows.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description +
Board-To-Board Connector - 2.54 mm - 40 Contacts - Header - AMPMODU Mod II Series - Through Hole - 1 Rows.
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 40
  • Mating Post Length = 8.08 mm
Search Keywords: 41029720
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-102972-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,495
Can Ship immediately
Minimum Order:
100
Order Increment:
100
ADD TO CART
Qty
Unit Price
100
$2.870
300
$2.795
500
$2.723
1,000
$2.709
2,500
$2.696
5,000
$2.682
7,500
$2.669
10,000 +
$2.519
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
3,310
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5