Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

INV MJ,1X1,PNL GRND, LED (G/Y)

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description +
INV MJ,1X1,PNL GRND, LED (G/Y)
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 4065491
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    406549-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    63
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.03 mm
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase in-stock quantity up to 4
Minimum Order:
63
Available in less than min:
4
Order Increment:
63
ADD TO CART
Qty
Unit Price
1
$4.741
63
$4.310
126
$3.940
189
$3.820
252
$3.760
567
$3.670
1,134
$3.610
1,701
$3.560
2,205 +
$3.510
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
In Stock:
15,468
Minimum Order:
63