Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Terminal Inline, Individual Openings (Parallel) Connector Crimp 2 AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Terminal Inline, Individual Openings (Parallel) Connector Crimp 2 AWG
Product Highlights:
  • Splice
  • Not Sealed
  • Splice Type = Parallel
  • Body Style = SOLISTRAND
  • Uninsulated
Search Keywords: 35187
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    35187
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Splice Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    16.26 x 13.69 mm
  • Wire Size:
    2 AWG
  • Color:
    N/R
  • Operating Temperature:
    170(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,036
Can Ship immediately
Minimum Order:
50
Order Increment:
50
22 Weeks can ship 4/24/25
ADD TO CART
Qty
Unit Price
50
$1.040
250
$0.980
500
$0.961
1,000
$0.898
2,500
$0.868
5,000
$0.849
7,500
$0.836
10,000 +
$0.824
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5