Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TERMINAL,BUDG R 16-14HD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TERMINAL,BUDG R 16-14HD
Search Keywords: 34830
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    34830
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    12 mm
  • Dimension:
    32.28 x 19.05 mm
  • Wire Size:
    14-16 AWG
  • Color:
    N/R
  • Operating Temperature:
    170(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in You may purchase in-stock quantity up to 40
MOQ for In Stock Qty:
50
Available in less than min:
40
MOQ for out of Stock Qty:
1250
26 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
1
$0.7684
50
$0.6985
250
$0.6259
500
$0.5177
1,250
$0.5069
2,500
$0.4741
3,750
$0.4694
5,000 +
$0.4605
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5